Schurter 0034.5624.11 SMD Fuse 5A 250V AC Time Delay Slow-Blow

Image Representative of Range

Schurter 0034.5624.11 SMD Fuse 5A 250V AC Time Delay Slow-Blow

MPN
0034.5624.11
Brand
Schurter
EAN-13
2050010270113
Order Code
10-5516
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.639
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

The Schurter 0034.5624.11 is a surface-mount device (SMD) fuse rated for 5.00 A and 250 V AC with a time delay feature. It is ideal for circuit protection in electronic devices, preventing damage from overcurrent situations. Commonly used in consumer electronics and industrial equipment, this SMD fuse ensures reliability and safety.
Type SMD fuse
Current Rating 5A
Length 20.00mm
Certification marks IEC 60127-2
Nominal Voltage 250V AC
Package Type SMD
Release characteristics Time delay -T-

Reviews

Be the first to submit a review

Trustpilot