Schnepp ÜS 2040 Plug-to-Plug Connector 2mm Plug-4mm Socket Red

Image Representative of Range

Schnepp ÜS 2040 Plug-to-Plug Connector 2mm Plug-4mm Socket Red

MPN
ÜS 2040 rt
Brand
Schnepp
EAN-13
2050000657580
Order Code
12-9121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The Schnepp ÜS 2040 is a red plug-to-plug connector with a 2 mm plug and a 4 mm socket. It is typically used in laboratory settings for secure electrical connections. This component ensures reliable connectivity and safety for various applications.
Connector Type Adapter, straight
Plug / Socket Socket
Insulated Yes
Colour Red
(Ø) 4mm
Contact Material Brass silver plated
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Contact: silver-plated brass
Misc Attribute ÜS 2040
Nominal Current 10A
Temperature Range -10 - +50°C
Type Plug-to-plug connector
Type A 2 mm plug
Type B 4 mm socket
Voltage Rating 60V DC / 30V AC

Reviews

Be the first to submit a review

Trustpilot