Schnepp ÜS 2040 Plug-to-Plug Connector 2mm Plug-4mm Socket Red |
12-9121
|
|
Despatched within 4 working days - 105 in stock
|
3+ £1.74
Price per unit Ex VAT
|
Socket |
Red |
Yes |
ÜS 2040 |
10A |
2 mm plug |
4 mm socket |
60V DC / 30V AC |
Adapter, straight |
4mm |
Brass silver plated |
PVC |
Partially insulated |
Contact: silver-plated brass |
-10 - +50°C |
Plug-to-plug connector |
Schnepp ÜS 2040 Plug-to-Plug Connector 2mm Plug-4mm Socket Black Adapter |
12-9122
|
|
Despatched within 4 working days - 97 in stock
|
3+ £1.74
Price per unit Ex VAT
|
Socket |
Black |
|
ÜS 2040 |
10A |
2 mm plug |
4 mm socket |
60V DC / 30V AC |
Adapter, straight |
4mm |
Brass silver plated |
PVC |
Partially insulated |
Contact: silver-plated brass |
-10 - +50°C |
Plug-to-plug connector |
Schnepp ÜS 4020 rt Plug-to-Plug Connector 4mm-2mm Red Adapter 1 piece |
12-9123
|
|
Despatched within 4 working days - 241 in stock
|
3+ £1.59
Price per unit Ex VAT
|
Both |
Red |
Yes |
|
25A |
4 mm plug |
2 mm socket |
60 VDC / 30 VAC |
Adapter, straight |
4mm |
Brass silver plated |
PVC |
Partially insulated |
Contact: silver-plated brass |
-10 - +50°C |
Plug-to-plug connector |
Schnepp ÜS 4020 sw Connector 4mm Plug-2mm Socket Black 1 piece Adapter |
12-9124
|
|
Despatched within 4 working days - 42 in stock
|
3+ £1.60
Price per unit Ex VAT
|
Socket |
Black |
Yes |
|
25A |
4 mm plug |
2 mm socket |
60 VDC / 30 VAC |
Adapter, straight |
4mm |
Brass silver plated |
PVC |
Partially insulated |
Contact: silver-plated brass |
-10 - +50°C |
Plug-to-plug connector |