The Schneider LV429407 Under Voltage Release (UVR) disconnects the mains power supply to equipment if the input voltage drops below a certain level, thus helping to prevent malfunctions or performance degradation in sensitive equipment.
- Threshold tripping voltage: 0.35 to 0.7 of input during opening time,
0.85 of input during closing time
- Schneider Electric type LV29407
| Type |
Under voltage release trip |
| Delayed |
false |
| Number of contacts as change-over contact |
0 |
| Number of contacts as normally closed contact |
0 |
| Number of contacts as normally open contact |
0 |
| Poles |
1 |
| Rated control supply voltage AC 50 Hz |
220 - 240V |
| Rated control supply voltage AC 60 Hz |
220 - 240V |
| Rated control supply voltage DC |
N/A |
| Suitable for motor safety switch |
true |
| Suitable for off-load switch |
true |
| Suitable for overload relay |
false |
| Suitable for power circuit breaker |
true |
| Type of electric connection |
Spring clamp connection |
| Voltage Rating |
220 to 240V |
| Voltage type for actuating |
AC |