Schneider Electric ZBY9W3B330 Harmony XB5 Label Holder Ø60mm Emergency Stop

MPN
ZBY9W3B330
EAN-13
3606489745387
Order Code
06-6857
Country of Origin
Indonesia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Schneider Electric ZBY9W3B330 is a label holder designed for emergency stop buttons with a 60 mm diameter. It features a yellow and grey colour scheme, enhancing visibility. This product is typically used in industrial settings to clearly mark and identify emergency stop functions.
Type Label holder
(Ø) 60mm
Colour Yellow
Height N/A
Imprint ISO symbols Other
IP Rating IP66, IP67, IP69, IP69K
Language of the imprint English
Lighting Type Circular lighting
Literal imprint Emergency Stop
Maximum Temperature +55°C
Min. temperature -40°C
Misc Attribute 1 Intermediate ring
Outer Diameter 60mm
Print motif EMERGENCY STOP
Shape Round
Size/ Dimensions (Ø) 60mm
Switch Rating 24V
Switching current (max.) 18mA
Weight 31g
Width 9.3mm

Reviews

Be the first to submit a review

Trustpilot