Schneider Electric Warning Signs & Labels Label holder 614316

The parts are yellow label holders manufactured by Schneider Electric.
Description Image Product Buy Pricing (Ex VAT) Bulb Type Print motif Switch Rating Switching current (max.) Type (Ø) Colour Height Imprint ISO symbols IP Rating Language of the imprint Lighting Type Literal imprint Maximum Temperature Min. temperature Misc Attribute 1 Outer diameter Shape Size/ Dimensions Weight
Schneider Electric ZBY9W2M330 Harmony label holder yellow 60mm blank
Schneider Electric ZBY9W2M330 Harmony label holder yellow 60mm blank
Extended range
Order code: 06-6855
MPN: ZBY9W2M330

Available to back orderBack order, lead time 8 weeks
1+ £31.79
Price per unit Ex VAT
LED (monochrome) Blank 230V 14mA Label holder 60mm Yellow N/A Other IP66, IP67, IP69, IP69K English Circular lighting Emergency Stop +55°C -40°C Intermediate ring 60mm Round (Ø) 60mm 31g
Schneider Electric ZBY9W3B330 Harmony XB5 Label Holder Ø60mm Emergency Stop
Schneider Electric ZBY9W3B330 Harmony XB5 Label Holder Ø60mm Emergency Stop
Standard range
Order code: 06-6857
MPN: ZBY9W3B330

Despatched within 4 working days - 10 in stock
1+ £29.41
Price per unit Ex VAT
EMERGENCY STOP 24V 18mA Label holder 60mm Yellow N/A Other IP66, IP67, IP69, IP69K English Circular lighting Emergency Stop +55°C -40°C Intermediate ring 60mm Round (Ø) 60mm 31g

Trustpilot