Schneider Electric ZB5AW343 Harmony Pushbutton red PVC 1-button

Image Representative of Range

Schneider Electric ZB5AW343 Harmony Pushbutton red PVC 1-button

Order Code:

06-6815

Brand: Schneider Electric MPN: ZB5AW343 EAN-13: 3389110909968
Qty Was Unit Price (Inc VAT)
1+ £6.67 £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
611 available to back orderBack-order availability date - 13/05/2026

Schneider Electric's ZB5AW343 is a red pushbutton switch with a PVC front ring, ideal for control panel applications. This single-button component allows for easy manual operation and is suitable for industrial environments. As a durable and reliable switch, it is commonly used in machinery and equipment control systems.
Switch Function momentary
Type Pushbutton
Colour button Red
Colour front ring Black
Construction type lens Round
Degree of protection (IP), front side IP66
Degree of protection (NEMA), front side Other
Factory colour Red
Height opening N/A
Hole Diameter 22.5mm
Labelled false
Material front ring Plastic
Max. temperature +70°C
Min. temperature -40°C
Number of command positions 1
Operation type 1-button
Recess Diameter 22mm
Spring-return true
Suitable for lighting true
Switch/button features Front ring (PVC)
Switching function latching false
Type of button Flat
Unlocking mechanism Push
Width opening N/A
With front ring true
With protective cover false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot