Schneider Electric XD5PA22 joystick 2 direction control 1pc

MPN
XD5PA22
EAN-13
3389110904291
Order Code
06-6741
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £103.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schneider Electric XD5PA22 joystick is a robust control device with precise handling capabilities. It is typically used in industrial settings for equipment manoeuvring or machine operation. Known for its durability, it ensures reliable performance even in demanding environments.
Type Joystick
Voltage Rating 600V
Analogue output signal configurable false
Centre mounting, hole diameter 22mm
Coder false
Colour front ring Black
Current Rating (Amps) 10A
Degree of protection (IP) IP66
Degree of protection (NEMA) Other
Dim (L x W x H) 108 x 30 x 47 mm
Durability 1000000 cycles
Electrical lifespan 1000000 cycles at 230 V AC
1000000 cycles at 120 V DC
Height 47mm
Joy stick length 54mm
Length 108mm
Lighting Type None
Locking in 0-position false
Material front ring Plastic
Min. temperature -40°C
Number of actuation directions 2
Number of make-and-break contacts per direction 0
Number of normally closed contacts per actuation direction 0
Number of normally open contacts per actuation direction 1
Number of Switch Positions 2
Rated operation current Ie at AC-21, 400 V 10A
Switch Function Spring-return
Width 30mm
With front ring true
With retraction in 0-position true

Reviews

Be the first to submit a review

Trustpilot