Schneider Electric Joystick Switches Joystick 614362

The group consists of Schneider Electric joystick control switches with various directional configurations.
Description Image Product Buy Pricing (Ex VAT) Voltage Rating Colour front ring Dim Durability Joy stick length Electrical lifespan Height Material front ring Length Lighting Type Number of actuation directions Min. temperature Weight Number of Switch Positions Switch Function Width Type Current Rating (Amps) Analogue output signal configurable Centre mounting, hole diameter
Schneider Electric XD2GA8421 Joystick Control Switch 4 positions
Schneider Electric XD2GA8421 Joystick Control Switch 4 positions
Standard range
Order code: 06-6739
MPN: XD2GA8421

Despatched within 4 working days - 4 in stock
1+ £150.03
Price per unit Ex VAT
240V AC / 250V DC Chrome 87mm Metal 4 0.40 4 Joystick 10A false 22mm
Schneider Electric XD5PA22 joystick 2 direction control 1pc
Schneider Electric XD5PA22 joystick 2 direction control 1pc
Standard range
Order code: 06-6741
MPN: XD5PA22

Despatched within 4 working days - 7 in stock
1+ £103.45
Price per unit Ex VAT
600V Black (L x W x H) 108 x 30 x 47 mm 1000000 cycles 54mm 1000000 cycles at 230 V AC
1000000 cycles at 120 V DC
47mm Plastic 108mm None 2 -40°C 2 Spring-return 30mm Joystick 10A false 22mm

Trustpilot