Schneider Electric XACA205 Corded remote control 2-button yellow push

Image Representative of Range

Schneider Electric XACA205 Corded remote control 2-button yellow push

MPN
XACA205
EAN-13
3389110645026
Order Code
06-6675
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £86.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Schneider Electric's XACA205 is a corded remote control featuring a durable, yellow, 2-button push design. This device is ideal for controlling machinery and equipment in industrial settings. It ensures reliable operation in environments requiring precise and robust remote control solutions.
IP Rating IP65
Type Corded remote control
Colour housing cover Yellow
Connection Screw terminal
Current Rating 3A
Degree of protection (NEMA) 13
Depth 71mm
Factory colour Yellow
Functions momentary/momentary
Height 295mm
Housing Material Plastic
Housing material quality Other
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Nominal Voltage 600V
Number of command positions 2
Number of Speeds 1
Operation type 2-button
Print motif None
Rated operation current Ie at AC-15, 600 V 1.2A
Suitable for emergency stop false
Type of executable motions Lift
Unlocking mechanism Push
Width 52mm

Reviews

Be the first to submit a review

Trustpilot