Schneider Electric Safety Switch Corded remote control 614271

The group comprises Schneider Electric corded remote controls featuring two-button configurations, each designed for efficient and reliable operation.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Dimensions IP Rating Type Colour housing cover Connection Current Rating Degree of protection (NEMA) Depth Factory colour Functions Height Housing Material Housing material quality Lighting Type Maximum Temperature Min. temperature Nominal Voltage Number of command positions Number of Speeds
Schneider Electric XACA201 Corded remote control 2-button yellow
Schneider Electric XACA201 Corded remote control 2-button yellow
Extended range
Order code: 06-6673
MPN: XACA201

Back order - 311 availableBack-order availability date - 14/11/2026
1+ £76.60
Price per unit Ex VAT
2 makers (W x H x D) 52 x 295 x 71 mm IP65 Corded remote control Yellow Screw terminal 3A 13 71mm Yellow momentary/momentary 295mm Plastic Other None +70°C -25°C 600V 2 1
Schneider Electric XACA205 Corded remote control 2-button yellow push
Schneider Electric XACA205 Corded remote control 2-button yellow push
Standard range
Order code: 06-6675
MPN: XACA205

Despatched within 4 working days - 3 in stock
1+ £86.48
Price per unit Ex VAT
IP65 Corded remote control Yellow Screw terminal 3A 13 71mm Yellow momentary/momentary 295mm Plastic Other None +70°C -25°C 600V 2 1

Trustpilot