Schneider Electric LU9R03 RJ45 Network cable, patch cable 0.30 m 1 pc(s)

MPN
LU9R03
EAN-13
3389110467482
Order Code
21-8580
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

TeSys U motor outputs are the first intelligent motor outlet of the controls, switches and contactors in one unit. Compact, simple and modular, it adapts to all applications.
Cable Length 0.3m
Type Network cable, patch cable
Anti-kink sleeve Moulded-on
AWG-size N/A
Cable construction 4x2
Cable Type Other
Category N/A
Colour anti-kink sleeve Blue
Colour outer sheath Blue
Compatible with Grade2TV according to XP-C 90-483 false
Compatible with Grade3TV according to XP-C 90-483 false
Fire retardant version false
Halogen free according to EN IEC 60754-1 true
Halogen free according to EN IEC 60754-2 true
Halogen free according to EN IEC 60754-3 true
Length 0.3m
Locking lever true
NVP value N/A
Oil resistant according to EN IEC 60811-404 false
Pin assignment 1:1
Type of connector connection 1 RJ45 8(8)
Type of connector connection 2 RJ45 8(8)

Reviews

Be the first to submit a review

Trustpilot