Schneider Electric IMT47239 Headlamp 1pc(s) durable and efficient

MPN
IMT47239
EAN-13
3606489903398
Order Code
06-5839
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £52.01 £44.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Schneider Electric IMT47239 headlamp offers reliable illumination, ideal for hands-free tasks. Its ergonomic design provides comfort for extended use during inspections or maintenance work. The durable construction ensures performance in various industrial and outdoor environments.
Type Headlamp
Colour rendering index CRI 80-89
Degree of protection (IP) IP54
Lamp Type LED not exchangeable
Max. system power 3W
Rated life time L70/B50 at 25 °C 30000
Rated life time L80/B10 at 25 °C 30000
Rated life time L90/B10 at 25 °C 30000
Rated luminous flux according to IEC 62722-2-1 250lm
Technology Lithium
With light source TRUE
With protective cover FALSE
With socket outlet FALSE
With stand holder FALSE
With wheels FALSE

Reviews

Be the first to submit a review

Trustpilot