Schneider Electric EPH5810321D Asfora 3-fold frame vertical white IP20

MPN
EPH5810321D
EAN-13
3606486875872
Order Code
06-5741
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.11
10+ £1.97
50+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 249 in stock

Schneider Electric's bracket in the Asfora range is designed in a white RAL 9003 finish, providing a clean and modern look. This component is part of the EPH5810321D switch product range, noted for its durability and compatibility with various electrical installations. Typically used in residential or commercial settings, it is ideal for securely mounting switches.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, 3-gang frame vertical, white, Asfora, EPH5810321D
Switch type function Bracket
Type series Asfora
VDE standard 0632-1

Reviews

Be the first to submit a review

Trustpilot