Schneider Electric EPH5800421D Asfora 4-fold frame white horizontal IP20

MPN
EPH5800421D
EAN-13
3606486875858
Order Code
06-5737
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.71
10+ £2.54
50+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

Schneider Electric's Bracket Asfora White (RAL 9003) EPH5800421D is a durable component in the Asfora switch product range. It is designed for seamless installation, featuring a clean white finish that complements various interiors. This bracket is typically used in residential and commercial settings for securely mounting electrical switches.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, 4-gang frame horizontal, white, Asfora, EPH5800421D
Switch type function Bracket
Type series Asfora
VDE standard 0632-1

Reviews

Be the first to submit a review

Trustpilot