Schneider Electric ENN47933 Mureva FIX pipe clamp Ø16-32mm 100pcs grey

MPN
ENN47933
EAN-13
3295150479333
Order Code
06-5539
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Schneider Electric ENN47933 is a set of 100 pipe clamps designed for securing cables with diameters ranging from 16 to 32 mm. The product features the Murafix connector for easy and reliable installation. These pipe clamps are typically used in electrical and construction applications for organising and managing cable runs.
Type Clamp
Colour Black
Length n/a
Material Polyethylene (PE)
Internal Diameter 16 to 32mm
Closed true
Connectable false
Halogen free N/A
Material quality Polyethylene (PE)
Max. number of tubes 1
Suitable for pipe diameter 16 - 32mm
Suitable for protective hoses TRUE
Surface protection Other
Type of fastening Screw hole
UV resistant false
With inlay false
With wall gasket N/A
Working temperature -10 - 60°C

Reviews

Be the first to submit a review

Trustpilot