Schneider Electric Enclosures Accessories Fasteners 614283

Schneider Electric fasteners are essential components used in various applications, including polystyrene materials, steel cutters, and insulation cap screws, provided in different sizes and quantities.
Description Image Product Buy Pricing (Ex VAT) Colour Accessory Depth Countersink angle Dim Countersunk head Factory colour Height Dimension square neck bolt Spare part Full thread Type of accessory/spare part Head Diameter Material Head form Length Model Head height Left-handed thread Self adhesive mounting
Schneider Electric NSYDPA4 fasteners polystyrene 23x247x230mm 1pc.
Schneider Electric NSYDPA4 fasteners polystyrene 23x247x230mm 1pc.
Standard range
Order code: 06-6089
MPN: NSYDPA4

Despatched within 4 working days - 36 in stock
1+ £6.62
Price per unit Ex VAT
White 23mm (L x W x H) 23 x 247 x 230 mm White 230mm Polystyrene 23mm Wiring diagram pocket true
Schneider Electric NSYEX1006 Fasteners Steel Cutter 1pcs Hexagon Spacer
Schneider Electric NSYEX1006 Fasteners Steel Cutter 1pcs Hexagon Spacer
Extended range
Order code: 06-6097
MPN: NSYEX1006

Available to back orderBack order, lead time 11 days
2+ £2.99
Price per unit Ex VAT
true 1.1mm 100mm false Distance piece Steel
Schneider Electric NSYSM10M5HP Fasteners 100 pcs Insulation Cap Screw M5x10
Schneider Electric NSYSM10M5HP Fasteners 100 pcs Insulation Cap Screw M5x10
Standard range
Order code: 06-6143
MPN: NSYSM10M5HP

Despatched within 4 working days - 2 in stock
1+ £154.59
10+ £148.29
Price per unit Ex VAT
Other N/A false 0mm true N/A Other Hexagon 10mm 7.2mm false

Trustpilot