Schneider Electric NSYDPA4 fasteners polystyrene 23x247x230mm 1pc.

MPN
NSYDPA4
EAN-13
3606485131467
Order Code
06-6089
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Schneider Electric manufactures the NSYDPA4 fasteners, designed in polystyrene material, and finished in white. The dimensions of this accessory are 23 x 247 x 230 mm, making it suitable for various enclosure applications. These fasteners are ideal for securely fitting and assembling electrical enclosures.
Type Fasteners
Colour White
Depth 23mm
Dim (L x W x H) 23 x 247 x 230 mm
Factory colour White
Height 230mm
Length 23mm
Material Polystyrene
Model Wiring diagram pocket
RAL-number 9001
Self adhesive mounting true
Suitable for enclosure building width 247mm
Transparent false
Width 247mm

Reviews

Be the first to submit a review

Trustpilot