Schneider Electric NSYEX1006 Fasteners Steel Cutter 1pcs Hexagon Spacer

MPN
NSYEX1006
EAN-13
3606480181801
Order Code
06-6097
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Schneider Electric NSYEX1006 fasteners are made of steel and sold individually. These durable fasteners are designed for securing enclosure accessories. They are typically used in industrial and electric applications to ensure components are securely attached.
Type Fasteners
Accessory true
Depth 1.1mm
Height 100mm
Material Steel
Spare part false
Type of accessory/spare part Distance piece
Width 1.1mm

Reviews

Be the first to submit a review

Trustpilot