Schneider Electric NSYSM10M5HP Fasteners 100 pcs Insulation Cap Screw M5x10

MPN
NSYSM10M5HP
EAN-13
3606480184437
Order Code
06-6143
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £175.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Schneider Electric offers the NSYSM10M5HP fasteners as enclosure accessories, available in a pack of 100 pieces. These fasteners are designed for securing and assembling electrical enclosure systems effectively. They are typically used in industrial and commercial settings to ensure reliable fitting and stability of electrical enclosures.
Type Fasteners
Colour Other
Countersink angle N/A
Countersunk head false
Dimension square neck bolt 0mm
Full thread true
Head Diameter N/A
Head form Hexagon
Head height 7.2mm
Left-handed thread false
Length 10mm
Length to bottom side head N/A
Material Other
Material quality N/A
Pitch thread 1mm
RAL-number N/A
Screwing system Hexagon slotted
Self-locking false
Surface protection Untreated
Thread Length 10mm
Thread per inch N/A
Thread size (imperial) N/A
Thread size (metric) 5
Thread Type Metric
Type of material certificate according to EN 10204 None
With flange false
With nut false
With washer false
Wrench width N/A

Reviews

Be the first to submit a review

Trustpilot