Schneider Electric RM17TG00 Relay 208-480V DC/AC 1 change-over |
06-6281
|
|
Despatched within 4 working days - 3 in stock
|
1+ £90.38
Price per unit Ex VAT
|
|
|
1 hange-over°C |
|
79.5mm |
17.5 x 90 x 79.5mm |
3000 0000 cycles°C |
|
|
false |
|
false |
Casing: IP30 / terminals: IP20 |
N/A |
|
N/A |
1250VA |
|
N/A |
N/A |
Schneider Electric RM17TG20 Monitoring Relay 208-440V DC/AC 2 changeovers |
06-6283
|
|
Available to back orderBack order, lead time 9 days
|
1+ £98.81
Price per unit Ex VAT
|
|
|
2 hange-overs°C |
|
79.5mm |
17.5 x 90 x 79.5mm |
3000 0000 cycles°C |
|
|
false |
|
false |
Casing: IP30 / terminals: IP20 |
N/A |
|
N/A |
1250VA |
|
N/A |
N/A |
Schneider Electric RM22TG20 Relay 208-480V AC/DC 2 change-overs |
06-6289
|
|
Despatched within 4 working days - 22 in stock
|
1+ £46.80
Price per unit Ex VAT
|
|
|
2 hange-overs°C |
|
79.5mm |
22.5 x 90 x 79.5mm |
1000 0000 cycles°C |
|
|
false |
|
false |
Casing: IP40 / connection: IP20, IP50 (front) |
N/A |
|
N/A |
2000VA |
|
N/A |
N/A |
Schneider Electric RM22TR33 monitoring Relay 380-480V AC/DC 2 changeovers |
06-6291
|
|
Despatched within 4 working days - 7 in stock
|
1+ £143.29
Price per unit Ex VAT
|
|
|
2 hange-overs°C |
|
79.5mm |
22.5 x 90 x 79.5mm |
1000 0000 cycles°C |
|
|
true |
|
true |
Casing: IP40 / connection: IP20, IP50 (front) |
30s |
|
30s |
2000VA |
|
0.1s |
0.1s |
Schneider Electric RM35JA32MR Zelio Relay 24-240V DC/AC 2 Changeovers |
06-6293
|
|
Despatched within 4 working days - 5 in stock
|
1+ £168.86
Price per unit Ex VAT
|
0.15 - 15A |
15A |
2 hange-overs°C |
0.15A |
72mm |
35 x 90 x 72mm |
1000 0000 cycles°C |
true |
true |
|
0.15 - 15A |
|
Casing: IP40 / connection: IP20, IP50 (front) |
N/A |
false |
30s |
2000VA |
true |
N/A |
0.1s |