Schneider Electric RM22TR33 monitoring Relay 380-480V AC/DC 2 changeovers

Image Representative of Range

Schneider Electric RM22TR33 monitoring Relay 380-480V AC/DC 2 changeovers

MPN
RM22TR33
EAN-13
3606480792199
Order Code
06-6291
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £143.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Schneider Electric RM22TR33 is a monitoring relay designed for both DC and AC voltages, specifically operating between 380 to 480 volts. It features two change-over contacts, making it versatile for various electrical systems. Typically, this product is used for monitoring and ensuring the stability of electrical circuits in industrial environments.
Type Monitoring relay
Connection Screw terminal
Contact Material Cadmium free (Ag-alloy)
Contact Type 2 hange-overs°C
Depth 79.5mm
Dim (W x H x D) 22.5 x 90 x 79.5mm
Durability 1000 0000 cycles°C
Electrical lifespan 100000 ycles°C
External power supply required N/A
Function overvoltage detection true
Function under voltage detection true
Height 90mm
IP Rating Casing: IP40 / connection: IP20, IP50 (front)
Max. permitted delay-on energization time 30s
Max. permitted off-delay time 30s
Maximum Switching Load 2000VA
Maximum Temperature +60°C
Min. adjustable delay-on energization time 0.1s
Min. adjustable off-delay time 0.1s
Min. temperature -20°C
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Voltage 380, 380 - 480, 480 V DC, V AC
Operating Voltage (DC) N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Phase failure detection true
Phase imbalance monitoring false
Phase sequence monitoring true
Power 2000VA
Rated switch current N/A
Reading range (max.) [AC] 576V
Reading range (min.) [AC] 304V
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V
Time interval setting 100%
Type of electric connection Screw connection
Voltage measuring range 304 - 576V
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Width 22.5mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot