Schneider Electric RM17TG00 Relay 208-480V DC/AC 1 change-over

Image Representative of Range

Schneider Electric RM17TG00 Relay 208-480V DC/AC 1 change-over

MPN
RM17TG00
EAN-13
3389119405065
Order Code
06-6281
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £90.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schneider Electric RM17TG00 is a monitoring relay designed for both 208-480 V DC and AC applications. It features a 1 change-over contact configuration and is ideal for voltage monitoring tasks. This component is typically used in industrial automation settings to ensure proper voltage levels are maintained.
Type Monitoring relay
Connection Screw terminal
Contact Material Cadmium free (Ag-alloy)
Contact Type 1 hange-over°C
Depth 79.5mm
Dim (W x H x D) 17.5 x 90 x 79.5mm
Durability 3000 0000 cycles°C
Electrical lifespan 100000 ycles°C
External power supply required N/A
Function overvoltage detection false
Function under voltage detection false
Height 90mm
IP Rating Casing: IP30 / terminals: IP20
Max. permitted delay-on energization time N/A
Max. permitted off-delay time N/A
Maximum Switching Load 1250VA
Maximum Temperature +60°C
Min. adjustable delay-on energization time N/A
Min. adjustable off-delay time N/A
Min. temperature -20°C
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Voltage 208, 208 - 480, 480 V DC, V AC
Operating Voltage (DC) N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Phase failure detection true
Phase imbalance monitoring false
Phase sequence monitoring true
Power 1250VA
Rated switch current N/A
Reading range (max.) [AC] 528V
Reading range (min.) [AC] 183V
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Switching current (max.) 5A
Switching voltage (max.) 250V DC/AC
Time interval setting 100%
Type of electric connection Screw connection
Voltage measuring range 183 - 528V
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Width 17.5mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot