Schneider Electric RM35JA32MR Zelio Relay 24-240V DC/AC 2 Changeovers

Image Representative of Range

Schneider Electric RM35JA32MR Zelio Relay 24-240V DC/AC 2 Changeovers

MPN
RM35JA32MR
EAN-13
3606480792304
Order Code
06-6293
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £168.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Schneider Electric manufactures the RM35JA32MR, a versatile monitoring relay with a voltage range of 24 to 240 V DC/AC. It features two change-over contacts, making it suitable for diverse electrical applications. This device is typically used for monitoring electrical circuits to ensure optimum performance and safety.
Type Monitoring relay
Adjustment range (amperage) 0.15 - 15A
Amperage adjustment range (max.) 15A
Amperage adjustment range (min.) 0.15A
Connection Screw terminal
Contact Material Cadmium free (Ag-alloy)
Contact Type 2 hange-overs°C
Contains function DC-voltage overcurrent true
Contains function DC-voltage under current true
Current measuring range 0.15 - 15A
Depth 72mm
Dim (W x H x D) 35 x 90 x 72mm
Durability 1000 0000 cycles°C
Electrical lifespan 100000 ycles°C
External current transformer false
External power supply required N/A
Function DC-current hysteresis true
Height 90mm
IP Rating Casing: IP40 / connection: IP20, IP50 (front)
Max. permitted delay-on energization time N/A
Max. permitted off-delay time 30s
Maximum Switching Load 2000VA
Maximum Temperature +60°C
Min. adjustable delay-on energization time N/A
Min. adjustable off-delay time 0.1s
Min. temperature -20°C
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Operating Voltage (DC) N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 2000VA
Rated switch current N/A
Reading range (max.) 15A
Reading range (min.) 1.5A
Response value amperage 1 N/A
Response value amperage 2 N/A
Single-phase hysteresis possible true
Single-phase overcurrent possible true
Single-phase under current possible true
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V
Three-phase hysteresis possible false
Three-phase overcurrent possible false
Three-phase under current possible false
Time interval setting 100%
Type of current N/A
Type of electric connection Screw connection
Voltage measuring range N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) AC/DC
Width 35mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot