Schneider Electric Circuit Breakers Circuit breaker 614377

The parts listed, including examples like the Schneider Electric A9F92102 and A9F93270, belong to a group of circuit breakers designed for electrical circuit protection.
Description Image Product Buy Pricing (Ex VAT) Voltage Rating - AC No. of Poles Tripping Characteristics Additional equipment possible Ambient temperature during operating Built-in depth Current Ratng Concurrently switching neutral conductor Connectable conductor cross section multi-wired Dim Connectable conductor cross section solid-core Current limiting class Degree of protection (IP) Explosion-proof Number of pins Flush-mounted installation Frequency Number of Poles Voltage Rating Number of poles (total)
Schneider Electric A9F92102 iC60L Circuit Breaker 2A 230V 1-pole
Schneider Electric A9F92102 iC60L Circuit Breaker 2A 230V 1-pole
Extended range
Order code: 06-5313
MPN: A9F92102

Back order - 15 availableBack-order availability date - 05/08/2026
1+ £45.73
Price per unit Ex VAT
230V AC 1 Z true -35 - 70°C 44.5mm 2A false 1 - 16mm² (L x W x H) 78.5 x 18 x 85 mm 1 - 25mm² 3 IP20 false 1 false 50 - 60Hz 1 230V 1
Schneider Electric A9F93270 iC60L Circuit Breaker 0.5A 400V LS-Switch
Schneider Electric A9F93270 iC60L Circuit Breaker 0.5A 400V LS-Switch
Standard range
Order code: 06-5321
MPN: A9F93270

Despatched within 4 working days - 5 in stock
1+ £93.44
Price per unit Ex VAT
400V AC 500mA (L x W x H) 78.5 x 36 x 85 mm 2 400V

Trustpilot