Schneider Electric A9F92102 iC60L Circuit Breaker 2A 230V 1-pole

MPN
A9F92102
EAN-13
3606480085611
Order Code
06-5313
Country of Origin
France
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £46.03 £45.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 05/08/2026

Schneider Electric manufactures the A9F92102 circuit breaker, designed for over-current and short-circuit protection. This miniature circuit breaker, rated at 2 A and 230 V, ensures reliable installation protection in electrical systems. It is typically used in both residential and commercial settings to safeguard electrical circuits.
Type Circuit breaker
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics Z
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 2A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 18 x 85 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 85mm
Length 78.5mm
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 4
Pollution degree 3
Power loss 1.9W
Rated current 2A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 15kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 100kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Voltage Rating 230V
Voltage type AC/DC
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot