Schneider Electric A9F93270 iC60L Circuit Breaker 0.5A 400V LS-Switch

MPN
A9F93270
EAN-13
3606480083556
Order Code
06-5321
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £93.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schneider Electric A9F93270 circuit breaker is rated at 0.5 A and can handle up to 400 V. This robust device provides overcurrent protection in electrical systems. It is typically used in residential and commercial electrical installations to safeguard circuity.
Type Circuit breaker
Voltage Rating - AC 400V AC
Current Ratng 500mA
Dim (L x W x H) 78.5 x 36 x 85 mm
Factory colour White
Height 85mm
Length 78.5mm
Number of pins 2
Voltage Rating 400V
Width 36mm

Reviews

Be the first to submit a review

Trustpilot