Schneider Electric ABL8WPS24400 PSU 24VDC 40A 3-phase DIN rail mount

MPN
ABL8WPS24400
EAN-13
3389119405652
Order Code
06-5371
Country of Origin
Philippines
View Full Product Range (5)

Discontinued


Schneider Electric offers the ABL8WPS24400, a rail-mounted power supply unit designed for industrial applications. This PSU delivers a robust output of 40 A, ensuring reliable power distribution. It is ideal for integration into DIN rail systems in various industrial and automation environments.
Type Rail mounted PSU (DIN)
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 160mm
Height 143mm
Max. output current 2 N/A
Max. output current 3 N/A
Maximum input voltage 500V
Maximum Operating Temperature 60°C
Minimum Input Voltage 380V
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Operating temperature (min.) -25°C
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 960W
Rated supply voltage AC 50 Hz 380 - 500V
Rated supply voltage AC 60 Hz 380 - 500V
Rated supply voltage DC N/A
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC/DC
Width 166mm
Width in number of modular spacings N/A

Trustpilot