Schneider Electric ABL8WPS24200 rail PSU 24V 20A DIN PFC robust design

MPN
ABL8WPS24200
EAN-13
3389119405645
Order Code
06-5369
Country of Origin
Philippines
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £332.43 £330.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The Schneider Electric ABL8WPS24200 is a rail mounted power supply unit designed to deliver 20 A for industrial applications. This DIN rail PSU is suitable for use in control panels to ensure reliable and consistent power delivery. It is ideal for use in automation and control systems requiring stable and robust power support.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 20A
1st secondary output voltage 24 - 28.8V
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height N/A
Built-in Width N/A
Connection Punchdown block
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 160mm
Direct mounting possible false
Height 143mm
Max. output current 20A
Max. output current 1 20A
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Input Volage 500V
Maximum Operating Temperature 60°C
Minimum Input Volage 380V
Nominal value output current 1 20A
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Operating temperature (min.) -25°C
Output voltage stabilized true
Performance level according to EN ISO 13849-1 None
Power Consumption N/A
Power Output 480W
Rated supply voltage AC 50 Hz 380 - 500V
Rated supply voltage AC 60 Hz 380 - 500V
Rated supply voltage DC N/A
Secondary voltage adjustable true
Short-circuit-proof true
SIL according to IEC 61508 None
Stabilized true
Suitable for distribution board false
Suitable for rail mounting true
Suitable for safety functions true
Type of electric connection Screw connection
Voltage type (supply voltage) AC
Wall mounting possible false
Width 96mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot