Schneider Electric A9Z21240 RCCB 40A 30mA 240V Type A 2P

MPN
A9Z21240
EAN-13
3606480443015
Order Code
06-5353
Country of Origin
Spain
View Full Product Range (10)
Qty Unit Price (Inc VAT)
1+ £40.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Schneider Electric's A9Z21240 RCCB is designed for reliable electrical protection with a rating of 40 A and 0.03 A sensitivity at 240 V. This residual current circuit breaker is ideal for safeguarding circuits against earth faults and ensuring electrical safety in residential and commercial installations. Its compact design accommodates straightforward integration into various electrical systems.
Type RCCB
Current Rating 40A
Voltage Rating - AC 240V AC
Actuator Type Toggle
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 60°C
Built-in depth 44mm
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current Ratng 40A
Degree of protection (IP) IP20
Depth 73mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 91 x 73 mm
Explosion-proof false
Factory colour White
Frequency 50/60 Hz
Height 91mm
Leakage current type A
Mounting method DIN rail
Number of pins 2
Number of Poles 2
Pollution degree 3
Power loss 3.8W
RAL-number (similar) 9003
Rated current 40A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated voltage 230V
Selective protection false
Short-circuit breaking capacity (Icw) N/A
Short-time delayed tripping false
Surge current capacity 0.25kA
Voltage Rating 240V
Voltage type AC
Weight 0
Width 36mm
Width in number of modular spacings 2
With interlocking device true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot