Schneider Electric A9F07202 iC 60H Circuit Breaker 2A 400V 2-pole

MPN
A9F07202
EAN-13
3606480438448
Order Code
06-5293
Country of Origin
Bulgaria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Schneider Electric's A9F07202 circuit breaker is a miniature circuit breaker providing 2 A over-current and short-circuit protection at 400 V. It is designed for automatic installation protection, ensuring reliable safety in electrical systems. Typically used in residential or commercial settings, it safeguards circuits from damage due to overloads or faults.
Type Circuit breaker
Voltage Rating - AC 400V AC
No. of Poles 2
Tripping Characteristics C
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 2A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 36 x 91 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Number of pins 2
Number of poles (total) 2
Number of protected poles 2
Overvoltage category 4
Pollution degree 3
Power loss 1.9W
Rated current 2A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 70kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 70kA
Rated voltage 400V
Voltage Rating 400V
Voltage type AC/DC
Width 36mm
Width in number of modular spacings 2

Reviews

Be the first to submit a review

Trustpilot