Schneider Electric A9F04103 Acti9 Circuit Breaker 3A 230V 10000A IP20

MPN
A9F04103
EAN-13
3606480440311
Order Code
06-5255
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Schneider Electric A9F04103 circuit breaker provides over-current and short-circuit protection with a 3 A rating at 230 V. This miniature circuit breaker is ideal for residential and commercial electrical installations. Designed for automatic protection, it's part of the reliable iC 60 range.
Type Circuit breaker
Voltage Rating - AC 230V AC
Tripping Characteristics C
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 3A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 18 x 91 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 4
Pollution degree 3
Power loss 2.2W
Rated current 3A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 50kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Voltage Rating 230V
Voltage type AC/DC
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot