Schneider Electric A9F03150 iC60N1p Circuit Breaker 50A 230V

Order Code:

06-5247

Brand: Schneider Electric MPN: A9F03150 EAN-13: 3606480439742
Qty Unit Price (Ex VAT)
1+ £22.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Schneider Electric's A9F03150 Circuit Breaker is a 50 A device designed for 230 V systems, offering overcurrent and short-circuit protection. This miniature circuit breaker, also known as an MCB, is ideal for installation protection and safeguarding electrical circuits. Typical applications include residential or commercial circuit protection, ensuring safety and reliability in electrical installations.
Type Circuit breaker
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current limiting class 3
Current Ratng 50A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 18 x 91 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 4
Pollution degree 3
Power loss 4W
Rated current 50A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Release characteristic B
Voltage Rating 230V
Voltage type AC/DC
Width 18mm
Width in number of modular spacings 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot