Schneider Electric A9F03216 Miniature Circuit Breaker 16A 400V IP20

MPN
A9F03216
EAN-13
3606480439810
Order Code
06-5249
Country of Origin
Bulgaria
Qty Unit Price (Ex VAT)
1+ £28.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Schneider Electric's A9F03216 is an automatic circuit breaker offering over-current and short-circuit protection with a capacity of 16 A at 400 V. This miniature circuit breaker, commonly used in residential and commercial settings, ensures reliability by safeguarding electrical installations. Its compact design is ideal for protecting circuits and preventing potential electrical faults.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 36 x 91 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Number of pins 2
Number of poles (total) 2
Number of protected poles 2
Overvoltage category 4
Pollution degree 3
Power loss 2.4W
Rated current 16A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 20kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 10kA
Rated voltage 400V
Voltage Rating 400V
Voltage type AC/DC
Width 36mm
Width in number of modular spacings 2

Reviews

Be the first to submit a review

Trustpilot