Schneider Electric A9D32616 IDPN Vigi RCBO 16 A 0.03 A 240 V white

MPN
A9D32616
EAN-13
3606480472077
Order Code
06-5237
Country of Origin
Spain
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £126.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Schneider Electric's A9D32616 RCBO is a compact device combining overcurrent protection and residual current protection with a rating of 16 A and 30 mA. This RCBO is designed for use in single-phase circuits with a voltage of 240 V. It is ideal for residential and commercial applications, providing enhanced safety by preventing electrical faults.
Type RCBO
Current Rating 16A
Tripping Characteristics C
Ambient temperature during operating -25 - 60°C
Anti-nuisance tripping version false
Built-in depth 44mm
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 1 - 10mm²
Connectable conductor cross section solid-core 1 - 16mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Depth 73mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 85 x 73 mm
Disconnection characteristic Undelayed
Flush-mounted installation false
Frequency 50 Hz
Height 85mm
Leakage current type A
Number of Pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 3
Pollution degree 3
Power loss 4.3W
Rated current 16A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 400V
Rated short-circuit breaking capacity according to EN 61009 6kA
Rated short-circuit breaking capacity according to IEC 60947-2 N/A
Rated short-circuit breaking capacity Icn according to EN 61009-1 6kA
Rated voltage 230V
Surge current capacity 0.25kA
Switch-off Capacity 6kA
Voltage Rating 220-240 V/AC 50 Hz
Voltage type AC
Width 36mm
Width in number of modular spacings 2
With interlocking device true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot