Schneider Electric 16752 Acti 9 RCCB 4P 40A 30mA Type B

MPN
16752
Order Code
65-2872

Discontinued


A 40A, 4-pole type B Residual Current Circuit Breaker (RCCB) from Schneider Electric's Acti 9 series.


  • Rated current: 40A
  • Poles: 4
  • Earth leakage sensitivity: 30mA
  • Time delay: instantaneous
  • Protection class: B
  • Schneider Electric type 16752
Type RCCB
Current Ratng 40A
Poles 4
Protection Class B
RCCB/RCD Type Type B
Trip Current 30mA

Trustpilot