Schlegel SWBII_M07 SHORTRON-M12 Key Switch 2S Snap-In 25CM Cable

Image Representative of Range

Schlegel SWBII_M07 SHORTRON-M12 Key Switch 2S Snap-In 25CM Cable

MPN
SWBII_M07
Brand
Schlegel
EAN-13
4251478424676
Order Code
10-5443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £56.32 £47.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Schlegel SWBII_M07 is a robust selector switch designed for industrial use. Manufactured by Schlegel, this switch is ideal for controlling machinery and equipment. It is frequently used in settings requiring reliable and precise operational controls.
Type Selector
Contact Configuration DPST
Current Rating 4A
Casing/button Colour Silver
Connection M12 plug
Contact Material AgNi
Contact Type 2 makers
Durability 30,000 switching cycles
Electrical lifespan 30,000 cycles at nominal load
Functions latch
IP Rating IP65
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Recess Diameter 22.3mm
Shape Round

Reviews

Be the first to submit a review

Trustpilot