Schlegel SWALO_M05 SHORTRON-M12 Selector Switch Latching 2S 25CM Cable

Image Representative of Range

Schlegel SWALO_M05 SHORTRON-M12 Selector Switch Latching 2S 25CM Cable

Order Code:

10-5441

Brand: Schlegel MPN: SWALO_M05 EAN-13: 4251478424669
Qty Unit Price (Ex VAT)
1+ £58.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Schlegel SWALO_M05 Selector is a single-piece switch designed for precise control applications. Manufactured by Schlegel, it features a robust design suitable for industrial environments. Typical applications include machinery operation panels and control systems.
Type Selector
Casing/button colour Silver
Connection M12 plug
Contact Material AgNi
Contact Type 1 breaker
Durability 30,000 switching cycles
Electrical lifespan 30,000 cycles at nominal load
Functions latch
IP Rating IP65
Lighting type LED
Max. temperature +70°C
Min. temperature -25°C
Recess diameter 22.3mm
Shape Round

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot