Schlegel RRJSSA18 Rontron Key Switch Metal Black 1x90° 1pc

MPN
RRJSSA18
Brand
Schlegel
EAN-13
2050000898594
Order Code
12-8964
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £26.08 £25.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schlegel RRJSSA18 RONTRON key switch, crafted in metal with a black finish, offers a 90-degree turn mechanism. Manufactured by Schlegel, it is widely used for controlling access in both industrial and commercial applications. This single unit is ideal for secure and reliable switching operations.
Type Key switch
Switch Function Latch
Voltage Rating N/A
Current Rating N/A
(Ø) 28mm
Colour Metal, Black
Connection External contact
Dim (Ø) 28mm
Front panel thickness 1.5 - 5mm
Key removal position Off/On
Lighting Type None
Misc Attribute RONTRON RRJSSA18
Print motif None
Recess Diameter 22mm
Switching angle 1 x 90 °

Reviews

Be the first to submit a review

Trustpilot