Schlegel FRVKOO_C001 EPO Switch 2 Breakers IP65/IP67 1 piece

MPN
FRVKOO_C001
Brand
Schlegel
EAN-13
4064161036175
Order Code
10-5393
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £40.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Schlegel FRVKOO_C001 EPO switch is a single-piece emergency power off device, designed for rapid power disconnection in critical situations. It features IP65 and IP67 protection ratings, ensuring robust performance in harsh environments. Typical applications include industrial settings where immediate power shutdown is essential for safety.
Type EPO switch
IP Rating IP65, IP67
Compatible with (details) SHORTRON® connect
Connection M12 plug
Contact Configuration 2 breakers
Dimensions (L x W x H) 52.7 x 28 x 28 mm
Durability 50000
Factory colour Red
Height 28mm
Length 52.7mm
Lighting Type None
Print motif Blank
Recess Diameter 22.3mm
Unlocking mechanism Turn
Width 28mm

Reviews

Be the first to submit a review

Trustpilot