Schlegel FRTO_C116 Contact Breaker Momentary M12-Connector 4-Pin

Image Representative of Range

Schlegel FRTO_C116 Contact Breaker Momentary M12-Connector 4-Pin

MPN
FRTO_C116
Brand
Schlegel
EAN-13
4251478424843
Order Code
10-5387
Country of Origin
Germany
View Full Product Range (20)

Discontinued


Schlegel manufactures the FRTO_C116, a momentary contact breaker featuring reliable switching capabilities. This device is typically used in control panels for temporary signal or circuit interruption. Designed for durability, the Schlegel FRTO_C116 is essential for various industrial applications.
Type Contact
Switch Function Momentary
Current Rating 4A
Connection M12 plug
Contact Material AgNi
Contact Type 1 breaker
Function momentary
IP Rating IP00
Lighting Type None
Mounting Style M12 plug
Terminals M12 plug

Trustpilot