Schlegel FRTLOI_C121 FRT Contact Momentary 1NC M12 Connection 1 piece

Image Representative of Range

Schlegel FRTLOI_C121 FRT Contact Momentary 1NC M12 Connection 1 piece

MPN
FRTLOI_C121
Brand
Schlegel
EAN-13
4251478424690
Order Code
10-5384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £26.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schlegel FRTLOI_C121 contact features two breakers and one momentary maker. It is typically used in industrial control panels for managing electrical circuits. Designed for reliability, it suits applications requiring precise circuit interruption and connection.
Type Contact
Switch Function Momentary
Current Rating 4A
Connection M12 plug
Contact Material AgNi
Function momentary
IP Rating IP00
Lighting Type LED
Mounting Style M12 plug
Terminals M12 plug

Reviews

Be the first to submit a review

Trustpilot