Schlegel FRTLII_C122 Contact Maker 2 contacts M12-momentary 4-pin

Image Representative of Range

Schlegel FRTLII_C122 Contact Maker 2 contacts M12-momentary 4-pin

MPN
FRTLII_C122
Brand
Schlegel
EAN-13
4251478424775
Order Code
10-5381
Country of Origin
Germany
View Full Product Range (20)

Discontinued


Schlegel's FRTLII_C122 contact is a momentary component designed for reliable use. It features a single contact piece, ideal for temporary circuit connections. Common applications include push-button switches and control panels.
Type Contact
Switch Function Momentary
Current Rating 4A
Connection M12 plug
Contact Material AgNi
Contact Type 2 makers
Function momentary
IP Rating IP00
Lighting Type LED
Mounting Style M12 plug
Terminals M12 plug

Trustpilot