Schlegel FRTLI_C005 FRT Contact 1 Maker Momentary 5-Pin M12 Connection

Image Representative of Range

Schlegel FRTLI_C005 FRT Contact 1 Maker Momentary 5-Pin M12 Connection

MPN
FRTLI_C005
Brand
Schlegel
EAN-13
4251478424737
Order Code
10-5379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £30.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Schlegel manufactures the FRTLI_C005 contact, featuring a momentary 1-piece design. This component is typically used in applications requiring temporary electrical contact, like control panels and machinery interfaces. Known for its reliability and functionality, it is ideal for industrial and commercial settings.
Type Contact
Switch Function Momentary
Current Rating 4A
Connection M12 plug
Contact Material AgNi
Contact Type 1 maker
Function momentary
IP Rating IP00
Lighting Type LED
Mounting Style M12 plug
Terminals M12 plug

Reviews

Be the first to submit a review

Trustpilot