Schlegel FRTII_C119 FRT Contact Switch 2 Makers Momentary 1 piece M12 4-Pin

Image Representative of Range

Schlegel FRTII_C119 FRT Contact Switch 2 Makers Momentary 1 piece M12 4-Pin

MPN
FRTII_C119
Brand
Schlegel
EAN-13
4251478424799
Order Code
10-5378
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £26.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Manufactured by Schlegel, the FRTII_C119 contact is a momentary switch component. It is designed for quick, temporary connections in electronic circuits. Common applications include control panels and signalling devices.
Type Contact
Switch Function Momentary
Current Rating 4A
Connection M12 plug
Contact Material AgNi
Contact Type 2 makers
Function momentary
IP Rating IP00
Lighting Type None
Mounting Style M12 plug
Terminals M12 plug

Reviews

Be the first to submit a review

Trustpilot