Schellenberg 66283 Insulation Damp Large Roller Shutter Boxes Energy-Saving

Order Code:

10-5345

Brand: Schellenberg MPN: 66283 EAN-13: 4003971662839

Discontinued


Schellenberg 66283 insulation is a single piece product used for door and window insulation. It features effective thermal and soundproofing properties, enhancing energy efficiency. This product is typically applied in homes to reduce heat loss and noise infiltration.
Type Insulation
Depth 25mm
Dimensions (W x H x D) 100 x 500 x 25 mm
Height 500mm
Hub Not required
Width 100mm

Trustpilot