Schellenberg 53602 Cover Plate Simple Design For Maxi Belt Winders

MPN
53602
Brand
Schellenberg
EAN-13
4003971536024
Order Code
10-5331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.15
10+ £2.01
50+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

The Schellenberg 53602 cover, compatible with the Schellenberg Maxi, is a standard, durable protective cover designed for longevity. It effectively shields products from dust and environmental damage. Typically used in residential or commercial settings, this single piece ensures the reliable operation of compatible systems.
Type Cover
Belt width 23mm
Colour White
Compatible With Schellenberg Maxi
Depth 9mm
Dimensions (W x H x D) 56 x 221 x 9 mm
Height 221mm
Hub Not required
Width 56mm

Reviews

Be the first to submit a review

Trustpilot