Schaffner EMC FN406-0.5-02 0.5A Ultra Compact EMI PCB filter

MPN
FN 406-0.5-02
EAN-13
2050001667021
Order Code
58-5496
Country of Origin
Thailand
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

    0.5A 1A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.49
10+ £13.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A 0.5A single phase EMC filter in a compact PCB mounting body. The features and performance of these components make them suitable for a wide range of applications such as single phase power supplies, switch mode power supplies, test and measurement equipment, small to medium size machinery.


  • Good conducted attenuation performance
  • Easy and fast chassis mounting
  • Low profile
  • Aluminium case
  • Dimensions 28 x 45 x 15mm
  • Operating temperature: -25°C to 100°C
  • Nominal voltage: 250V AC
  • MTBF 1,900,000 hours
  • Design correseponding to UL, CSA, IEC/EN
  • UL 94V-0 rated
Type Single Phase Filters
Current Rating 0.5A
Voltage Rating 250V
No of Phases 1
Dimension 28 x 45 x 15mm
Dimensions 28 x 45 x 15mm
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot