Schaffner FN 406 Ultra Compact EMC Filter PCB Mounting

A series of single phase EMC filters in a compact PCB mounting body. The features and performance of these components make them suitable for a wide range of applications such as single phase power supplies, switch mode power supplies, test and measurement equipment, small to medium size machinery.

  • Good conducted attenuation performance
  • Easy and fast chassis mounting
  • Low profile
  • Aluminium case
  • Dimensions 28 x 45 x 15mm
  • Operating temperature: -25°C to 100°C
  • Nominal voltage: 250V AC
  • MTBF 1,900,000 hours
  • Design correseponding to UL, CSA, IEC/EN
  • UL 94V-0 rated
Description Image Product Buy Pricing (Ex VAT) Current Rating Dimension Dimensions Type Voltage Rating No of Phases Maximum Temperature Min. temperature
Schaffner EMC FN406-0.5-02 0.5A Ultra Compact EMI PCB filter
Schaffner EMC FN406-0.5-02 0.5A Ultra Compact EMI PCB filter
Standard range
Order code: 58-5496
MPN: FN 406-0.5-02

Despatched within 4 working days - 10 in stock
1+ £17.49
10+ £13.78
Price per unit Ex VAT
0.5A 28 x 45 x 15mm 28 x 45 x 15mm Single Phase Filters 250V 1 +100°C -25°C
Schaffner EMC FN 406-1-02 1A Ultra Compact EMI PCB filter
Schaffner EMC FN 406-1-02 1A Ultra Compact EMI PCB filter
Standard range
Order code: 58-5497
MPN: FN 406-1-02

Despatched within 4 working days - 26 in stock
1+ £15.39
50+ £14.89
100+ £14.81
Price per unit Ex VAT
1A Single Phase Filters 250V 1 +100°C -25°C

Trustpilot