Schabus SHT5008 Sensor Floor Mount Water Leak Detector Accessory 2-Channel

MPN
SHT 5008
Brand
Schabus
EAN-13
4044764003866
Order Code
10-5295
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.10
10+ £29.04
50+ £28.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Schabus SHT 5008 additional sensor is designed for water leak detection, enhancing existing systems. It is a floor-mounted water sensor, ideal for monitoring critical areas prone to leaks. Common applications include basements, bathrooms, and kitchens for effective prevention of water damage.
Type Additional sensor for water leak detector
Display Type N/A
Depth 40mm
Dimensions (W x H x D) 9 x 25 x 40 mm
Height 25mm
Mounting Type Floor
Width 9mm

Reviews

Be the first to submit a review

Trustpilot